Quantity | Price (ex VAT) |
---|---|
1+ | £24.540 |
Product Information
Product Overview
Introducing our Outdoor Infrared Patio Heater - the epitome of efficiency and effectiveness. With its advanced infrared technology, this heater emits radiant heat that directly warms people and objects around it. Perfect for sheltered outbuildings, patios, and outdoor living spaces. Choose from 3 heat settings for optimal comfort. Experience low running costs without compromising on powerful heat output. Enjoy the silent operation, fume-free environment, and the ability to tilt the head by 45°. Crafted with durability in mind, this rugged heater is built to last. Suitable for outdoor use (please note: shelter from direct water ingress is required. Keep it indoors or covered when not in use. Height adjustable from 1.74m to 2.1m with a convenient 1.93m power cord. Dimensions: 500x2100x500mm. Stay warm and cosy with our Outdoor Infrared Patio Heater!
- 3 Heat settings
- Low running costs vs effective heat output
- Silent operation with no fumes or emissions
- Head can be tilted through 45°
- Pull line power control
- Rugged, long-lasting design
- Suitable for outdoor use but must be sheltered from direct water ingress
- Keep indoors or covered when not in use
- Power cord: 1.93m
- Height adjustable: 1.74-2.1m
- Dimensions (WxHxD): 500x2100x500mm
Technical Specifications
2kW
500mm
500mm
UK Type G
240V
2.1m
Pro Elec - Infrared Heaters
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate