Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00986
Order Code3383525
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourDaylight White
CCT6000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage-
Luminous Flux520lm
Power Rating7W
Supply Voltage265V
Energy Rating-
External Length55mm
External Diameter50mm
Product Range-
SVHCTo Be Advised
Product Overview
This daylight white LED bulb can be used around the home and offers bright, vibrant and long lasting light.
Technical Specifications
Lamp Style
Reflector
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
7W
Energy Rating
-
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
6000K
Beam Angle
120°
Luminous Flux
520lm
Supply Voltage
265V
External Length
55mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036