Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
A freestanding 2kW convector heater with an in built timer and 3 different heat settings. The heater features an adjustable thermostat and overheat protection as well as being Lot 20 Compliant.
- 3 Heat settings: 750W, 1250W and 2000W
- Supply voltage: 220-240V, 50/60Hz
- Dimensions (WxHxD): 576x400x133mm
- Timer can be set for individual 15 minute periods
- This product is only suitable for well insulated spaces or occasional use
Technical Specifications
Power Rating
2kW
External Height
380mm
External Depth
110mm
SVHC
To Be Advised
Operating Voltage
240VAC
External Width
525mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.99