Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
A slimline LED floodlight that delivers a long life and efficient stable performance. It can be quickly and easily mounted on plasterboard, wood or masonry surfaces and is suitable for walls, driveways, buildings, security lighting, porch lighting, workshop lighting and any other area where reliable flood lighting is required.
- Suitable for mounting on plasterboard, wood or masonry surfaces
- High efficiency long life span and stable performance
- Non-dimmable
- 300mm, 3-core mains cable attached
- IP65 rated
Warnings
2018 Catalogue error, Page 965: The Colour Temperature is 6000k not 6500k.
Technical Specifications
Light Source
LED
CCT
6000K
Equivalent Wattage
104W
Length
125mm
Width
173mm
SVHC
No SVHC (16-Jan-2020)
Power Rating
20W
Total Light Output
1600lm
IP / NEMA Rating
IP65
Depth
28mm
Energy Rating
A+
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43