Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00498
Order Code3472489
Technical Datasheet
Indoor / Outdoor UseIndoor Use
CCT5000K
Length500mm
Width-
Depth-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A silver LED desk lamp with a flexible arm for quick and easy adjustment. Perfect for use around the home, in bedrooms or as a great addition to a workplace desk.
- Power consumption: 3.6W
- Luminous flux: 220lm
- Colour temperature: 5000K
- Dimensions (height x base) 500x120mm
- Lead length: 1.2m (approx)
- Weight: 0.68kg
Technical Specifications
Indoor / Outdoor Use
Indoor Use
Length
500mm
Depth
-
SVHC
To Be Advised
CCT
5000K
Width
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78