Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00370
Order Code2860319
Technical Datasheet
CCT4000K
Equivalent Wattage35W
Luminous Flux400lm
Power Rating5W
Supply Voltage240V
External Length55mm
External Diameter50mm
Product Range-
SVHCTo Be Advised
Technical Specifications
CCT
4000K
Luminous Flux
400lm
Supply Voltage
240V
External Diameter
50mm
SVHC
To Be Advised
Equivalent Wattage
35W
Power Rating
5W
External Length
55mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039