Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.480 |
10+ | £2.290 |
Price for:Each
Minimum: 1
Multiple: 1
£2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00050
Order Code2860325
Technical Datasheet
Lamp StyleFrosted Capsule
Lamp Base TypeG4
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle270°
Equivalent Wattage15W
Luminous Flux180lm
Power Rating2W
Supply Voltage12V
Energy RatingA+
External Length53mm
External Diameter15mm
Product Range-
SVHCTo Be Advised
Product Overview
This Pro-Elec G4 2W LED Capsule Bulb, 15mm is designed as an alternative to traditional halogen capsule light bulbs. The light bulb works with G4 base fittings and runs on a supply voltage of 12V, using only 1.5W in the process, making Pro Elec's capsule light bulbs offer you A+ rated efficiency. Order this compact LED bulb today!
- Non-Dimmable
- An A+ energy rating ensures this is an efficient light bulb
- A 25,000 hours life span so you won't need to worry about replacing the bulb every few months
Technical Specifications
Lamp Style
Frosted Capsule
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
15W
Power Rating
2W
Energy Rating
A+
External Diameter
15mm
SVHC
To Be Advised
Lamp Base Type
G4
CCT
3000K
Beam Angle
270°
Luminous Flux
180lm
Supply Voltage
12V
External Length
53mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016