Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPE01099
Order Code3404885
Product RangeMains Power Cords
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01099
Order Code3404885
Product RangeMains Power Cords
Technical Datasheet
Connector to ConnectorMains Plug, Schuko to IEC 60320 C5
Cable Length - Metric2m
Current Rating2.5A
Voltage Rating250V
Jacket ColourBlack
Product RangeMains Power Cords
Cable Length - Imperial6.6ft
Product Overview
Mains lead terminating in a 2.5A class 1 triangular, cold condition type connector. Manufactured to the relevant BS standards.
- Schuko Plug to IEC C5
- Color: Black
- Length: 2m
- 250V, 2.5A
Applications
Power Management, Electrical, Consumer Electronics, Utilities
Technical Specifications
Connector to Connector
Mains Plug, Schuko to IEC 60320 C5
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
Mains Power Cords
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18