Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01030
Order Code3383318
Technical Datasheet
Connector to ConnectorIEC 60320 C7 to Free End
Cable Length - Metric2m
Current Rating-
Voltage Rating-
Jacket ColourWhite
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Product Overview
- AC Mains Lead for calculators and other similar light current equipment
 - Manufactured with sheathed cable
 - For professional use only
 
Warnings
Only for use by qualified personnel.
Notes
Only for use by qualified personnel
Technical Specifications
Connector to Connector
IEC 60320 C7 to Free End
Current Rating
-
Jacket Colour
White
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085