Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoHT8093
Order Code2113891
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use With-
Magnification-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Compact, stylish magnifier lamp with table base
- Adjustable arm and head allows for the lamp to be moved to suit your position
- Supplied with electronic ballast
- 3 Diopter + 12 Diopter
- Lens size: 4"
- White in colour
- Light source: T4 12W circular fluorescent tube
- Supply voltage: 220-240V ac
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Arm Length
-
Magnification
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32