Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoHT8062D3LED
Order Code2113900
Technical Datasheet
Product Range-
Product Overview
- Long arm magnifier lamp with desk clamp
 - 180 White LED lights
 - Adjustable arm and head allows for the lamp to be moved to suit your position
 - 3 Diopter
 - Lens size: 7"
 - Colour: White
 - Supply voltage: 220-240V ac
 
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.12