Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoHP1-1E2-S
Order Code1517270
Technical Datasheet
No. of Outlets2Outlets
Outlet TypeIEC C13
Current Rating13A
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length2.3m
Peak Surge Current18kA
Energy Rating-
Product Range-
Alternatives for HP1-1E2-S
1 Product Found
Product Overview
- Conforms to EN61643-11
Technical Specifications
No. of Outlets
2Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
18kA
Product Range
-
Outlet Type
IEC C13
Supply Voltage VAC
250V
Cable Length
2.3m
Energy Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05