Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoGD-L32B15W12V
Order Code3383163
Technical Datasheet
Power Supply Applications-
Output Power Max15W
Output Voltage Max12VDC
Output Current1.25A
LED Driver ModeConstant Voltage
Input Voltage Min220V
Input Voltage Max240V
Product Range-
SVHCTo Be Advised
Product Overview
- Overload, short circuit and over heat protection
- Non-Dimmable
- Isolation class: Class II, SELV
- Recommended input and output cable: 0.75mm²
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
15W
Output Current
1.25A
Input Voltage Min
220V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068