Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoE JUNCTION C5
Order Code1661495
Technical Datasheet
No. of Outlets3Outlets
Outlet TypeIEC C5, IEC C13
Current Rating13A
Supply Voltage VAC230V
Plug TypeUK Type G
Cable Length2.3m
Peak Surge Current-
Energy Rating-
Product Range-
Alternatives for E JUNCTION C5
2 Products Found
Product Overview
- Ideal for reducing cable clutter, by combining three IEC leads into one
- 13A plug to 2x IEC sockets and 1x C5 connector with built in surge protection
- Ideal for use with printers, computers and monitors
- Conforms to EN61643-11
Technical Specifications
No. of Outlets
3Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
-
Product Range
-
Outlet Type
IEC C5, IEC C13
Supply Voltage VAC
230V
Cable Length
2.3m
Energy Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38