Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.61 |
| 5+ | £13.08 |
| 10+ | £12.64 |
Price for:Each
Minimum: 1
Multiple: 1
£13.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Surge protected, 2-gang mains extension
- 2x USB Charging sockets with 5V, 2.4A output
- Ideal for charging smartphones, tablets and MP3 players etc.
- LED Surge indicator
- Recesses for placing cable/device during charging
- Conforms to BS 1363/A, BS 5733/A
Technical Specifications
No. of Outlets
2Outlets
Current Rating
13A
Plug Type
UK Type G
SVHC
To Be Advised
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.562