Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 2189
1 Product Found
Product Overview
Single switched socket. Rated at 13A and conforms to BS 1363/A.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Outlets
6Outlets
Current Rating
13A
Plug Type
-
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
0m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.474