Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoUSB-C-72W
Order Code3532538
Also Known AsGTIN UPC EAN: 5060505830811
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoUSB-C-72W
Order Code3532538
Also Known AsGTIN UPC EAN: 5060505830811
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4 Output
Output Power Max60W
Output Voltage - Output 120VDC
Output Current - Output 13A
Output Voltage - Output 25VDC
Output Current - Output 22.4A
Output ConnectorUSB
Output Voltage - Output 35VDC
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
This 4-Port USB Charger feature 3x USB type A ports and a single USB type C port. It offers over-current, short circuit and over temperature protection as well as over-charging protection and auto-stop when a battery is full enabling efficient multi device charging in the home and office.
- Charge multiple devices at the same time from the 4x USB ports
 - 1x USB Type-C port rated to 3A (60W max.) for fast, efficient charging
 - 3x USB Type-A ports rated to 2.4A (12W max.)
 - 4-Stage USB power delivery (USB-PD) 5V/9V/12V/20V with auto detection
 - Total 72W maximum combined output rating
 - 2-Pin, Figure-8 input and wide range input Voltage for world use (100 - 240V AC)
 - Integrated, intelligent IC to detect connected devices charging requirement
 - UK Mains lead included
 - CE and UL Safety approved
 
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
3A
Output Current - Output 2
2.4A
Output Voltage - Output 3
5VDC
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
4 Output
Output Voltage - Output 1
20VDC
Output Voltage - Output 2
5VDC
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.383