Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4016-F
Order Code3375295
Technical Datasheet
Output Power Max30W
Output Voltage - Output 112VDC
Output Current - Output 12.5A
Product Range-
SVHCTo Be Advised
Product Overview
A universal full range AC input power supply unit with 4 interchangable AC pins - UK, Euro, US and Aus. It's a highly versatile plug and go device that's small and compact and that can be used globally. It features over voltage, short circuit and over tempertaure protection and meets all the latest energy efficiency standards.
- Cost effective and high reliability
- EMC Standards EN55022:2006+A1:2007 / EN6100-3-2 / EN6100-3-3
- RoHS Compliant
- Efficiency Level VI
Technical Specifications
Output Power Max
30W
Output Current - Output 1
2.5A
SVHC
To Be Advised
Output Voltage - Output 1
12VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25