Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW3091-C2
Order Code3532533
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 115VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
An ultra-compact UK plug top switch mode power supply provides a regulated output voltage and providing up to 15 watts of continuous output power.
- CE and RoHS Compliant
- Automatic built in short circuit, over Voltage and over current protection
- Meets CEC Energy Efficiency Level V
- No minimum load
Warnings
Please note: The case style has changed to a 'rounded' type rather than the 'square' type as shown in the catalogue.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13