Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
- Terminal Screw for Input / Output connection
- IP rating: IP20
- Short circuit and over heat protection
Technical Specifications
Output Power Max
3W
Output Current
350mA
Input Voltage Max
240V
Output Voltage Max
12VDC
Input Voltage Min
100V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046