Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoPAX12150TD-B
Order Code3378453
Also Known AsGTIN UPC EAN: 5060505830736
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoPAX12150TD-B
Order Code3378453
Also Known AsGTIN UPC EAN: 5060505830736
Technical Datasheet
Output Power Max150W
Output Voltage Max12VDC
Output Current12.5A
Input Voltage Min200V
Input Voltage Max240V
Product Range-
SVHCTo Be Advised
Product Overview
- Short circuit, over-Voltage and over-power protection
- Cooling by free air convection for high reliability
- 100% Ageing test on full load
- Supports both leading edge (Triac) and trailing edge (ELV) dimming
- Compliance to lighting safety standards
- IP20 Rated
- AC Input: 200 - 240V AC, 50Hz
- Dimming mode: Triac (mains dimmable)
Technical Specifications
Output Power Max
150W
Output Current
12.5A
Input Voltage Max
240V
SVHC
To Be Advised
Output Voltage Max
12VDC
Input Voltage Min
200V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9