Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part No8A-USB-TOWER
Order Code2802691
Technical Datasheet
Output Power Max40W
Output Voltage - Output 15VDC
Output Voltage - Output 25VDC
Output Voltage - Output 35VDC
Input Voltage AC Min100V
Input Voltage AC Max240V
Product Range-
SVHCTo Be Advised
Product Overview
This 8A, 40W, 6 USB socket super charger can charge your devices at full speed and has a wide range of compatibility including iPhone, iPad, HTC phones, Samsung Galaxy Tab, Samsung Galaxy Phones, Samsung Galaxy Note, Blackberry, MP3 players, digital cameras and other USB devices. It quickly and easily enables you to use your existing USB charging cables to charge most USB powered devices.
- This USB super charger can charge your devices at full speed
- Compatible with iOS devices, HTC phones, Android devices, digital cameras and other USB devices
- 6 USB sockets
- 2 smart IC sockets for auto device sensing
- 2 pin C8 input for World use (Uk mains lead supplied)
- Over charging protection - auto stop when battery full
Technical Specifications
Output Power Max
40W
Output Voltage - Output 2
5VDC
Input Voltage AC Min
100V
Product Range
-
Output Voltage - Output 1
5VDC
Output Voltage - Output 3
5VDC
Input Voltage AC Max
240V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24