Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part No30-USB-CS
Order Code3532540
Also Known AsGTIN UPC EAN: 5060505830828
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part No30-USB-CS
Order Code3532540
Also Known AsGTIN UPC EAN: 5060505830828
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs30 Output
Output Power Max-
Output Voltage - Output 1-
Output Current - Output 12.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The PowerPax 30 Port USB fast charging hub provides up to 2.4 amps per port, suitable for use with iPhones, iPads, Android equipment and other USB devices. It's BC1.2 agreement compatible and can charge up to 30 devices at the same time.The hub also enables you to install software in bulk by way of the sync feature.
- USB Charge and sync hub for use with smartphones and tablets
- Over-current, over-Voltage and short circuit protection
- Fully compatible with USB 1.1 and USB 2.0, supports hot plug, plug and play
- Enables you to install software in bulk by way of the sync feature
- Fully compatible with BC1.2 agreement, it can charge fast for most USB devices
- MTT Data architecture to improve the transmission rate
- Individual circuit protection design per port to protects your computer or device from damage
- Shell adopts high quality aluminum alloy to ensure heat dissipation and improve anti-interference
- Hidden lighting design to make the connection status clear
- Each port can charge at 2.4A max.
- 2A Charge capacity when all 30x ports in use
Contents
30-Port USB hub, 2x USB 2.0 data cables, 5V/60A power adaptor and mounting brackets
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
2.4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
30 Output
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.08