Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM75DU-12F
Order Code1185653
Product RangeF Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM75DU-12F
Order Code1185653
Product RangeF Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current75A
DC Collector Current75A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage2.2V
Power Dissipation Pd290W
Power Dissipation290W
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product RangeF Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
75A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation
290W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Continuous Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation Pd
290W
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
F Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292568