Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPOWEREX
Manufacturer Part NoCM430890
Order Code1456961
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max100mA
Average Forward Current90A
On State RMS Current140A
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
100mA
On State RMS Current
140A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Peak Repetitive Off State Voltage
800V
Average Forward Current
90A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
800V
No. of Pins
7Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):153.77
