Print Page
Image is for illustrative purposes only. Please refer to product description.
1,285 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £3.140 |
10+ | £2.830 |
Price for:Each
Minimum: 1
Multiple: 1
£3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoBCA-WH-3A.
Order Code3531044
Technical Datasheet
Inter Series Connector A-
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector B-
Convert To Positions1Ways
Convert To GenderPlug
Product Range-
Product Overview
The 2 Pin European VDE Battery Charger Adaptor (BCA) is an adaptor that converts the European CEE VII VDE Plug top power supply to the BS 1363 system format. The adaptor is designed and manufactured to meet the requirements of BS 5733. It complies fully with the LVD and Plug and Socket Safety Regulations. The design of the clamping method ensures the body of the European CEE VII plug top power supply plug body is enclosed. It has been tested and approved for use with plug top power supplies (e.g. mobile phone chargers, battery chargers, night lights and the like).
- Converts European CEE VII VDE plug top power supply to BS1363 system format
- Manufactured to BS5733 requirements
- Complies with the LVD and plug and socket safety regulations
- Clamping method design
- Re-wireable plug
- External fuse access
- Single screw operation
- No loose parts
- Non-removeable cover
- Suitable for class 2 devices (unearthed) only
- Fused
- Ideal for use with mobile phone chargers, battery chargers, night lights etc.
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
-
Convert To Gender
Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BCA-WH-3A.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1