Print Page
PTH12060WAS
Non Isolated POL DC/DC Converter, 1.2 V, 5.5 V, 10 A

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWER TRENDS
Manufacturer Part NoPTH12060WAS
Order Code8354588
Technical Datasheet
Output Voltage Min1.2V
Output Voltage Max5.5V
Output Current Max10A
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Output Voltage Min
1.2V
Output Current Max
10A
Output Voltage Max
5.5V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037