Print Page
PTH05050WAH.
Non Isolated POL DC/DC Converter, 800 mV, 3.6 V, 6 A
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWER TRENDS
Manufacturer Part NoPTH05050WAH.
Order Code8354430
Technical Datasheet
Output TypeAdjustable
Output Voltage Min800mV
Output Voltage Max3.6V
Input Voltage Max5V
Output Current Max6A
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Output Type
Adjustable
Output Voltage Max
3.6V
Output Current Max
6A
Operating Temperature Min
-40°C
Product Range
-
Output Voltage Min
800mV
Input Voltage Max
5V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029