Print Page
PTH03050WAS
Non Isolated POL DC/DC Converter, 800 mV, 2.5 V, 6 A
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWER TRENDS
Manufacturer Part NoPTH03050WAS
Order Code8354324
Technical Datasheet
Output Voltage Min800mV
Output Voltage Max2.5V
Output Current Max6A
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Output Voltage Min
800mV
Output Current Max
6A
Output Voltage Max
2.5V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029