Print Page
PTH03020WAH
Non Isolated POL DC/DC Converter, 800 mV, 2.5 V, 22 A
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWER TRENDS
Manufacturer Part NoPTH03020WAH
Order Code8354375
Technical Datasheet
Output TypeAdjustable
Output Voltage Min800mV
Input Voltage Max3.3V
Output Voltage Max2.5V
Output Current Max22A
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
3.3V
Output Current Max
22A
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Output Voltage Min
800mV
Output Voltage Max
2.5V
No. of Pins
10Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007