Product Information
Alternatives for TOP264KG
1 Product Found
Product Overview
The TOP264KG is an integrated Offline Switcher with EcoSmart™ Technology for highly efficient power supplies. TOPSwitch-JX incorporates a 725V power MOSFET and high-voltage switched current source, multi-mode PWM control, oscillator, fault protection and other control circuitry onto a monolithic device. It is an integrated switched mode power supply chip that converts a current at the control input to a duty cycle at the open drain output of a high-voltage power MOSFET. During normal operation the duty cycle of the power MOSFET decreases linearly with increasing CONTROL pin current. It features the high-voltage start-up, the cycle-by-cycle current limiting, loop compensation circuitry, auto-restart and thermal shutdown, the TOP264 incorporates many additional functions that reduce system cost, increase power supply performance and design flexibility. A patented high-voltage CMOS technology allows both the high-voltage power MOSFET and all the low voltage control circuitry.
- Energy efficient over entire load range
- Multi-mode PWM control maximizes efficiency at all loads
- Accurate programmable current limit
- Optimized line feed-forward for line ripple rejection
- Frequency jittering reduces EMI filter
- Fully integrated soft-start for minimum start-up stress
- Simplifies meeting design derating requirements
- User programmable for hysteretic/latching shutdown
- Simple fast AC reset
- Primary or secondary sensed
- Line undervoltage detection prevents turn-OFF glitches
- Line overvoltage shutdown extends line surge withstand
- Accurate thermal shutdown with large hysteresis
- Input pin for external current limit adjustment remote ON/OFF and device reset
- Input pin for selecting switching frequency 132kHz if connected to SOURCE pin
- Output MOSFET source connection for high-voltage power return
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Audio, Industrial
Technical Specifications
85VAC
SOP
49W
Isolated
-
Surface Mount
150°C
-
265VAC
11Pins
Flyback
725V
132kHz
-40°C
TOPSwitch-JX Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate