Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTNY280GN
Order Code1289540
Product RangeTinySwitch-III Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTNY280GN
Order Code1289540
Product RangeTinySwitch-III Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSMD
No. of Pins8Pins
Power Rating Max36.5W
Topology-
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency132kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTinySwitch-III Series
Qualification-
Alternatives for TNY280GN
1 Product Found
Product Overview
The TNY280GN is a TinySwitch-III energy-efficient, off-line Switcher with enhanced flexibility and extended power range, incorporates a 700V power MOSFET, oscillator, high voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.
- Simple ON/OFF Control, No Loop Compensation Needed
- Selectable Current Limit Through BP/M Capacitor Value
- Higher Current Limit Extends Peak Power or, in Open Frame Applications, Maximum Continuous Power
- Lower-current Limit Improves Efficiency In Enclosed Adapters/Chargers
- Allows Optimum TinySwitch-III Choice by Swapping Devices with No Other Circuit Redesign
- Tight I²f Parameter Tolerance Reduces System Cost
- Maximizes MOSFET and Magnetic Power Delivery
- Minimizes Max Overload Power, Reducing Cost of Transformer, Primary Clamp and Secondary Components
- ON-time Extension, Extends Low Line Regulation Range/Hold-up Time to Reduce Input Bulk Capacitance
- Self-biased - No Bias Winding or Bias Components
- Frequency Jittering Reduces EMI Filter Costs
- Pin-out Simplifies Heatsinking to PCB
- SOURCE Pins are Electrically Quiet for Low EMI
- Enhanced Safety and Reliability
- Accurate hysteretic thermal shutdown protection with automatic recovery
- Improved Auto-restart Delivers <lt/>3% of Maximum Power in Short-circuit and Open Loop Fault Conditions
- Output Overvoltage Shutdown with Optional Zener
- Line Undervoltage Detect Threshold Set Using a Single Optional Resistor
- Very Low Component Count Enhances Reliability and Enables Single-sided Printed Circuit Board Layout
- High Bandwidth Provides Fast Turn On with No Overshoot and Excellent Transient Load Response
- Extended Creepage Between DRAIN and All Other Pins Improves Field Reliability
- EcoSmart® - Extremely Energy Efficient
- Easily Meets All Global Energy Efficiency Regulations
- No-load <lt/>150mW at 265VAC without Bias Winding, <lt/>50mW with Bias Winding
- ON/OFF Control provides constant efficiency down to very light loads, Ideal for CEC regulations
Applications
Power Management, Consumer Electronics, Industrial
Warnings
Maximum ratings specified may be applied, one at a time, without causing permanent damage to the product.
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SMD
Power Rating Max
36.5W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
265VAC
No. of Pins
8Pins
Topology
-
Power Switch Voltage Rating
700V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
TinySwitch-III Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001