Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTFS761HG
Order Code2266311
Technical Datasheet
Input Voltage Min100VAC
Input Voltage Max400VAC
IC Case / PackageSIP
No. of Pins16Pins
Power Rating Max326W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating725V
Power Switch Current Rating-
Switching Frequency66kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Input Voltage Min
100VAC
IC Case / Package
SIP
Power Rating Max
326W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
400VAC
No. of Pins
16Pins
Topology
Flyback
Power Switch Voltage Rating
725V
Switching Frequency
66kHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638