Product Information
Product Overview
SCALE-iDriver family a single channel IGBT and MOSFET driver in an eSOP package. Galvanic isolation is provided by Power Integrations’ innovative solid insulator FluxLink technology. The up to 8A peak output drive current enables the product to drive devices up to 600A without requiring any additional active components. For gate drive requirements that exceed the stand-alone capability of the SID1183K, an external booster may be added. Stable positive and negative voltages for gate control are provided by one unipolar isolated voltage source. Additional features are short-circuit protection (DESAT) with Advanced Soft Shut Down (ASSD), undervoltage lock-out (UVLO) for primary-side and secondary-side and rail-to-rail output with temperature and process compensated output impedance guarantee safe operation even in harsh conditions. Applications include general purpose and servo drives, UPS, solar, welding inverters and power supplies.
- Highly integrated, compact footprint, advanced protection / safety features
 - Split outputs providing up to 8A peak drive current
 - Integrated FluxLink™ technology providing galvanic isolation between primary and secondary-side
 - Rail-to-rail stabilized output voltage, unipolar supply voltage for secondary-side
 - Suitable for 1700V IGBT and MOSFET switches, up to 75KHz switching frequency
 - High common-mode transient immunity, ±5ns propagation delay jitter, 260ns low propagation delay time
 - Short-circuit protection using VCE SAT monitoring and fault feedback
 - Undervoltage lock-out protection for primary and secondary-side (UVLO) and fault feedback
 - 100% production partial discharge test, basic insulation meets VDE 0884-10
 - 100% production HIPOT compliance testing at 6KV RMS 1s
 
Technical Specifications
2Channels
16Pins
8A
4.75V
-40°C
253ns
-
Isolated
Surface Mount
48A
5.25V
125°C
262ns
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate