Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoSIC1181KQ-TL
Order Code3782410
Product RangeSCALE-iDriver
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £2.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
£2,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoSIC1181KQ-TL
Order Code3782410
Product RangeSCALE-iDriver
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeIGBT, SiC MOSFET
No. of Pins16Pins
IC Case / PackageeSOP-R16B
IC MountingSurface Mount
Input Type-
Source Current7.8A
Sink Current7.3A
Supply Voltage Min4.75mV
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay265ns
Output Delay270ns
Product RangeSCALE-iDriver
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
7.8A
Supply Voltage Min
4.75mV
Operating Temperature Min
-40°C
Input Delay
265ns
Product Range
SCALE-iDriver
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT, SiC MOSFET
IC Case / Package
eSOP-R16B
Input Type
-
Sink Current
7.3A
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Output Delay
270ns
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001