Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-201
Order Code1695431
Technical Datasheet
Kit ContentsBoard
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RDK-201 is a universal input, 5V, 6W output flyback power supply based on the LinkSwitch-CV family of devices and utilizes the LNK625PG. The LNK625PG provides very tight constant voltage performance. The circuit is designed to operate from 90VAC to 265VAC input, with an output voltage of 5V providing a maximum load current of 1.2A. It consumes very little standby power and uses no Y capacitor to meet stringent EMI requirements. The adapter also meets and exceeds both CEC and energy star 2.0 regulations.
- Eliminates optocoupler and all secondary side control circuitry
- Easily meets all existing and proposed international energy efficiency standards
- ON/OFF control provides constant efficiency event at very light loads
- No load consumption less then 100mW at 265VAC
- Meets energy star 2.0 active mode efficiency
- 76 percent vs 70 percent requirement at board
- 73 % vs 70 % requirement at end of 6ft, 315mW output cable
- Over temperature protection
- Auto restart output short circuit and open loop protection
- Easy compliance to EN550022 and CISPR-22 class B EMI standards
Applications
Power Management
Technical Specifications
Kit Contents
Board
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45