Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoPFS7625H
Order Code2728478
Product RangeHiperPFS-4 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoPFS7625H
Order Code2728478
Product RangeHiperPFS-4 Series
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control Mode-
Frequency ModeVariable
Supply Voltage Min10.2V
Supply Voltage Max15V
IC Case / PackageeSIP
No. of Pins16Pins
IC MountingThrough Hole
Switching Frequency Typ-
Switching Frequency Min22kHz
Switching Frequency Max123kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHiperPFS-4 Series
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Controller IC Case StyleeSIP
Duty Cycle (%)-
Frequency123kHz
Operating Supply Current880µA
Startup Current-
UVLO-
Product Overview
The HiperPFS™-4 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600 V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle.
- Integrated 600 V MOSFET
- High efficiency and power factor across load range
- Highly integrated for smallest boost PFC form factor
- Packaging optimized for high volume production
- Eliminates insulating pad/heat-spreader
- Programmable Power Good (PG) signal
- User selectable power limit: Enables different HiperPFS-4 family members to be tested in the same design for optimum device selection
- Integrated non-linear amplifier for fast output OV and UV protection and transient response
- Digital line peak detection for robust performance even with distorted input voltage from UPS or generators
Applications
Consumer Electronics, Computers & Computer Peripherals, Industrial, Power Supplies
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Variable
Supply Voltage Max
15V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
123kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Duty Cycle (%)
-
Operating Supply Current
880µA
UVLO
-
Control Mode
-
Supply Voltage Min
10.2V
IC Case / Package
eSIP
IC Mounting
Through Hole
Switching Frequency Min
22kHz
Operating Temperature Min
-40°C
Product Range
HiperPFS-4 Series
MSL
-
Controller IC Case Style
eSIP
Frequency
123kHz
Startup Current
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002