Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoPFS716EG
Order Code2266296
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModeVoltage
Frequency ModeVariable
Supply Voltage Min10V
Supply Voltage Max12V
IC Case / PackageSIP
No. of Pins7Pins
IC MountingThrough Hole
Switching Frequency Typ-
Switching Frequency Min24kHz
Switching Frequency Max95kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Controller IC Case StyleSIP
Duty Cycle (%)-
Frequency95kHz
Operating Supply Current-
Startup Current-
UVLO9.5V
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Variable
Supply Voltage Max
12V
No. of Pins
7Pins
Switching Frequency Typ
-
Switching Frequency Max
95kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Duty Cycle (%)
-
Operating Supply Current
-
UVLO
9.5V
Control Mode
Voltage
Supply Voltage Min
10V
IC Case / Package
SIP
IC Mounting
Through Hole
Switching Frequency Min
24kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Controller IC Case Style
SIP
Frequency
95kHz
Startup Current
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948