Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLYT0002D
Order Code2475305
Product RangeLYTSwitch-0 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLYT0002D
Order Code2475305
Product RangeLYTSwitch-0 Series
Technical Datasheet
No. of Channels1Channels
Output Current Max-
Output Voltage Max54V
IC Case / PackageSOIC
No. of Pins7Pins
Input Voltage Min85VAC
Input Voltage Max308VAC
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLYTSwitch-0 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Buck-Boost, Flyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current-
Output Voltage54V
Switching Frequency66kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
54V
No. of Pins
7Pins
Input Voltage Max
308VAC
Operating Temperature Min
-40°C
Product Range
LYTSwitch-0 Series
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
-
Switching Frequency
66kHz
Output Current Max
-
IC Case / Package
SOIC
Input Voltage Min
85VAC
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Boost, Buck, Buck-Boost, Flyback
No. of Outputs
1Outputs
Output Voltage
54V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002