Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLQA10N200C
Order Code2771772
Product RangeQspeed Q Series
Technical Datasheet
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLQA10N200C
Order Code2771772
Product RangeQspeed Q Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current10A
Diode ConfigurationCommon Cathode
Forward Voltage Max1.1V
Reverse Recovery Time13.9ns
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product RangeQspeed Q Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Common Cathode
Reverse Recovery Time
13.9ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1.1V
Forward Surge Current
60A
Diode Case Style
TO-252 (DPAK)
Product Range
Qspeed Q Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426