Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK6768K
Order Code2475370
Product RangeLinkSwitch-HP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK6768K
Order Code2475370
Product RangeLinkSwitch-HP Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageeSOP
No. of Pins11Pins
Power Rating Max48W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating-
Switching Frequency132kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLinkSwitch-HP Series
Qualification-
Alternatives for LNK6768K
1 Product Found
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
eSOP
Power Rating Max
48W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
265VAC
No. of Pins
11Pins
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
LinkSwitch-HP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937