Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK6763V
Order Code2475356
Product RangeLinkSwitch-HP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK6763V
Order Code2475356
Product RangeLinkSwitch-HP Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageeDIP
No. of Pins11Pins
Power Rating Max15W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating-
Switching Frequency132kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLinkSwitch-HP Series
Qualification-
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
eDIP
Power Rating Max
15W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
265VAC
No. of Pins
11Pins
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
LinkSwitch-HP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002