Product Information
Product Overview
The LNK623DG is an energy-efficient offline Switcher with accurate primary-side constant-voltage (CV) control. The LinkSwitch-CV dramatically simplifies low power, constant voltage converter design through a revolutionary control technique which eliminates the need for both an optocoupler and secondary CV control circuitry while providing very tight output voltage regulation. The combination of proprietary IC trimming and E-Shield™ transformer construction techniques enables Clampless™ designs with the LinkSwitch-CV LNK623. LinkSwitch-CV provides excellent cross-regulation for multiple-output fly-back applications such as DVDs and STBs. A 700V power MOSFET and ON/OFF control state machine, self-biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry are all incorporated onto one IC.
- Eliminates optocoupler and all secondary CV/CC control circuitry
 - Eliminates bias winding supply - IC is self biasing
 - Compensates for external component temperature variations
 - Very tight IC parameter tolerances using proprietary trimming technology
 - Continuous or discontinuous mode operation for design flexibility
 - Frequency jittering greatly reduces EMI filter
 - Even tighter output tolerances achievable with external resistor selection/trimming
 - Hysteretic thermal shutdown - Automatic recovery reduces power supply returns from the field
 - Easily meets all global energy efficiency regulations with no added components
 - No primary or secondary current sense resistors - Maximizes efficiency
 - Auto-restart protection reduces power delivery by <gt/>95% for output short-circuit/control loop faults
 - No-load consumption below 200mW at 230VAC and down to below 70mW with optional external bias
 
Applications
Consumer Electronics, Industrial
Technical Specifications
85VAC
SOIC
9W
Isolated
-
Surface Mount
150°C
-
265VAC
8Pins
Flyback
725V
100kHz
-40°C
LinkSwitch-CV Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate