Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.552 |
Product Information
Product Overview
LinkSwitch™-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations. The device incorporates a 700V power MOSFET, a novel ON/OFF control state machine, a high-voltage switched current source for self-biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry onto a monolithic IC. It compensates for transformer inductance tolerances, input line voltage variations and external component temperature variations. Auto-restart protection reduces power delivered by <gt/>95% for output short-circuit and control loop faults (open and shorted components). Applications includes chargers for cell/cordless phones, PDAs, MP3/portable audio devices, adapters and LED drivers.
- Output power of 5.5W (adapter), 6.1W (open frame) at 85-265VAC
- Energy efficient, accurate CV/CC switcher for adapters and chargers
- Dramatically simplifies CV/CC converters, EcoSmart™ energy efficient
- Eliminates optocoupler, all secondary CV/CC control and all control loop compensation circuitry
- Very tight IC parameter tolerances using proprietary trimming technology
- Frequency jittering greatly reduces EMI filter cost, meets all global energy efficiency regulations
- Meets high-voltage creepage requirements between DRAIN and all other pins both on PCB and at package
- No-load consumption below 30mW at 230VAC with optional external bias winding
- ON/OFF control provides constant efficiency down to very light loads
- No current sense resistors, maximizes efficiency, hysteretic thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
SOIC
6.1W
Isolated
-
Surface Mount
150°C
-
265VAC
8Pins
Flyback
700V
66kHz
-40°C
LinkSwitch-II Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate