Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK458VG
Order Code2266263
Technical Datasheet
No. of Channels1Channels
Output Current Max1A
Output Voltage Max-
IC Case / PackageDIP
No. of Pins11Pins
Input Voltage Min85VAC
Input Voltage Max265VAC
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleDIP
No. of Outputs1Outputs
Output Current1A
Output Voltage-
Switching Frequency122kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
11Pins
Input Voltage Max
265VAC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
DIP
Output Current
1A
Switching Frequency
122kHz
Output Current Max
1A
IC Case / Package
DIP
Input Voltage Min
85VAC
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Flyback
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667