Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK304GN
Order Code1448221
Product RangeLinkSwitch-TN Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK304GN
Order Code1448221
Product RangeLinkSwitch-TN Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSMD
No. of Pins8Pins
Power Rating Max80mW
TopologyBuck, Buck-Boost, Flyback
IsolationNon Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating200µA
Switching Frequency66kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLinkSwitch-TN Series
Qualification-
Alternatives for LNK304GN
1 Product Found
Product Overview
This device is specifically designed to replace linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360 mA output current range. It integrates a 700 V power MOSFET, oscillator, simple On/Off control scheme, a high voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry.
- Low cost and component count buck converter
- Fully integrated auto-restart for short-circuit and open loop fault protection
- Tight tolerances and negligible temperature variation
- Supports buck, buck-boost and flyback topologies
- Excellent line and load regulation even with typical configuration
Applications
LED Lighting, Industrial, Power Management
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SMD
Power Rating Max
80mW
Isolation
Non Isolated
Power Switch Current Rating
200µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
265VAC
No. of Pins
8Pins
Topology
Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
700V
Switching Frequency
66kHz
Operating Temperature Min
-40°C
Product Range
LinkSwitch-TN Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001