Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.540 |
10+ | £0.420 |
100+ | £0.360 |
Price for:Each
Minimum: 1
Multiple: 1
£0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK304G
Order Code7570392
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageSMD
No. of Pins8Pins
Power Rating Max80mW
TopologyBuck, Buck-Boost, Flyback
IsolationNon Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating200µA
Switching Frequency66kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Voltage Min
-
IC Case / Package
SMD
Power Rating Max
80mW
Isolation
Non Isolated
Power Switch Current Rating
200µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Input Voltage Max
-
No. of Pins
8Pins
Topology
Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
700V
Switching Frequency
66kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for LNK304G
1 Product Found
Legislation and Environmental
Tariff No:85235290
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate