Product Information
Alternatives for INN2023K
1 Product Found
Product Overview
The INN2023K is an offline CV/CC fly-back Switcher IC with integrated 650V MOSFET, synchronous rectification and feedback. The IC dramatically simplifies the development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CH architecture is revolutionary in that the devices incorporate both primary and secondary controllers with sense elements and a safety-rated feed-back mechanism into a single IC. Close component proximity and innovative use of the integrated communication link permit accurate control of a secondary-side synchronous rectification MOSFET and optimization of primary-side switching to maintain high efficiency across the entire load range. Additionally, the minimal DC bias requirements of the link enable the system to achieve less than 10mW no-load in challenging applications such as smart-mobile device chargers.
- Easily meets all global energy efficiency regulations
 - Low heat dissipation
 - Primary sensed output OVP
 - Secondary sensed output overshoot clamp
 - Secondary sensed output OCP to zero output voltage
 - Hysteretic thermal shutdown
 - Reinforced insulation
 - Connection to external SR FET gate terminal
 - Ground connection for the secondary IC
 - Primary bypass pin regulator
 - Primary bypass pin undervoltage threshold
 - Primary bypass pin output overvoltage latching function
 - Over temperature protection
 - Current limit operation
 - Auto-restart
 - Safe-operating-area protection
 - Primary-secondary handshake protocol
 - Secondary controller
 - Feedback pin auto-restart threshold
 - Cable drop compensation
 - Output overvoltage protection
 - Output constant current regulation
 - SR Disable protection
 - ON/OFF Operation with current limit state machine
 
Applications
Power Management, Automation & Process Control, Industrial
Technical Specifications
85VAC
eSOP
12W
Isolated
-
Surface Mount
85°C
-
265VAC
16Pins
Flyback
650V
100kHz
-40°C
InnoSwitch-CH Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate