Product Information
Alternatives for INN2003K
1 Product Found
Product Overview
The INN2003K is an offline CV/CC fly-back Switcher IC with integrated 650V MOSFET, synchronous rectification and feedback. The IC dramatically simplifies the development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CH architecture is revolutionary in that the devices incorporate both primary and secondary controllers with sense elements and a safety-rated feed-back mechanism into a single IC. Close component proximity and innovative use of the integrated communication link permit accurate control of a secondary-side synchronous rectification MOSFET and optimization of primary-side switching to maintain high efficiency across the entire load range. Additionally, the minimal DC bias requirements of the link enable the system to achieve less than 10mW no-load in challenging applications such as smart-mobile device chargers.
- Easily meets all global energy efficiency regulations
- Low heat dissipation
- Primary sensed output OVP
- Secondary sensed output overshoot clamp
- Secondary sensed output OCP to zero output voltage
- Hysteretic thermal shutdown
- Reinforced insulation
- Connection to external SR FET gate terminal
- Ground connection for the secondary IC
- Primary bypass pin regulator
- Primary bypass pin undervoltage threshold
- Primary bypass pin output overvoltage latching function
- Over temperature protection
- Current limit operation
- Auto-restart
- Safe-operating-area protection
- Primary-secondary handshake protocol
- Secondary controller
- Feedback pin auto-restart threshold
- Cable drop compensation
- Output overvoltage protection
- Output constant current regulation
- SR Disable protection
- ON/OFF Operation with current limit state machine
Applications
Power Management, Automation & Process Control, Industrial
Technical Specifications
85VAC
eSOP
12W
Isolated
-
Surface Mount
85°C
-
265VAC
16Pins
Flyback
650V
100kHz
-40°C
InnoSwitch-CH Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate