Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92P7D24-24
Order Code1629076
Product RangeT92 Series
Also Known As1423008-9
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92P7D24-24
Order Code1629076
Product RangeT92 Series
Also Known As1423008-9
Technical Datasheet
Contact ConfigurationDPST
Coil Voltage24VDC
Contact Current30A
Product RangeT92 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance350ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (27-Jun-2018)
Product Overview
The T92 series 2-pole 30A PCB or panel-mount General Purpose High Power Relay designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA. It offers 40A, 2-form-A (NO) and 2-form-C (CO) switching capability. It meets requirements of VDE 8mm spacing, 4kV dielectric coil-to-contact and also meets requirements of UL 508 and UL 873 spacing - 8mm through air and 9.5mm over surface.
- Meets requirements of UL class-F construction
- New screw terminal version
- UL approved for 600VAC switching (1.5HP)
Applications
Industrial, Power Management, HVAC, Commercial
Technical Specifications
Contact Configuration
DPST
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
350ohm
SVHC
No SVHC (27-Jun-2018)
Coil Voltage
24VDC
Product Range
T92 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08